V300A12C400BL

Vicor
492-V300A12C400BL

V300A12C400BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole Watts- 400 Vin 300 Vout 12 Grade - C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$484.11 $484.11
$384.54 $3,845.40
$350.87 $8,771.75
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
400 W
180 V
375 V
12 V
33.3 A
3 kV
- 20 C
+ 100 C
117 mm
56 mm
12.7 mm
Medical, Industrial
Isolated
300A
Application: ATE, Communications, Defense and Aerospace, Distributed Power, Industrial and Process Control, Mediacl, Off-Line Systems with Auto-Ranging / PFC Front Ends
Brand: Vicor
Input Voltage: 180 V to 375 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 8.137703 oz
USHTS:
8504409580
CNHTS:
8504409999
TARIC:
8504409590
ECCN:
EAR99