V28C48C100BL

Vicor
492-V28C48C100BL

V28C48C100BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 9/36/28 48v/ 2.08A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$282.40 $282.40
$224.32 $2,243.20
$204.68 $5,117.00
$192.45 $9,622.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
100 W
9 V
36 V
48 V
2.08 A
-
-
3 kV
- 20 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Medical, Industrial
Isolated
28C
Brand: Vicor
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.091746 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
Basler 2000033239
USB Cables / IEEE 1394 Cables Cable USB 30, Micro B screw lock/A, 3 m
Basler 2000033241
USB Cables / IEEE 1394 Cables Cable USB 30, Micro B screw lock/A, 5 m
Basler 2000035995
USB Cables / IEEE 1394 Cables Cable USB 30, MicroB 90 A1 sl / A, 5 m (angled downwards)
Basler 2000035994
USB Cables / IEEE 1394 Cables Cable USB 30, MicroB 90 A1 sl / A, 3 m (angled downwards)
Vicor V28C3V3T50BL
Isolated DC/DC Converters - Through Hole T 93628 3.3v 15.2A
Vishay IH10BQ101K
Power Inductors - Leaded Radial Hi Cur 100uH