V28C28H100BL2

Vicor
492-V28C28H100BL2

V28C28H100BL2

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole H 9/36/28 28v/ 3.57A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$527.63 $527.63
$419.11 $4,191.10
$382.42 $9,560.50
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
100 W
9 V
36 V
28 V
3.57 A
3 kV
- 40 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Industrial
Isolated
28C
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99