V28B15C150BL

Vicor
492-V28B15C150BL

V28B15C150BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C9/36/28 15V/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$326.28 $326.28
$259.17 $2,591.70
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
150 W
9 V
36 V
15 V
10 A
-
-
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
V28B
Brand: Vicor
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3.537978 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
Vishay 597D107X0035F2T
Tantalum Capacitors - Solid SMD 100uF 35volts 20% F case Conformal
Vishay 597D476X9050Z2T
Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z case Conformal
KEMET T491D106M050AT
Tantalum Capacitors - Solid SMD 50V 10uf 2917 20% ESR=800mOhms
Murata GRM1555C1H102FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 1% 0402 C0G (NP0)
Murata GRM21BC72A105KE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 0805 X7S
Coilcraft DO3316P-103MLD
Power Inductors - SMD 10uH Unshld 20% 3.9A 38mOhms
Samsung Electro-Mechanics CL21B105KBFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
KEMET C0402C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5%
Vishay TVC1206CT-50R0JN-2STR
High Frequency/RF Resistors DC-3GHz 20W AlN chip Termination 5% tol T&R
Murata GRM1555C1H331FA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 330 pF 50 VDC 1% 0402 C0G (NP0)