V28A5M175BL

Vicor
492-V28A5M175BL

V28A5M175BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole M 10/36/28 5v/ 35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,025.31 $1,025.31
$814.43 $8,144.30
25 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
175 W
9 V
36 V
5 V
35 A
3 kV
- 55 C
+ 100 C
Full Brick
117 mm
55.9 mm
12.7 mm
Industrial
Isolated
28A
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 8.201196 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99