V28A36C200BL

Vicor
492-V28A36C200BL

V28A36C200BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 10/36/28 36v/ 5.56A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$392.29 $392.29
$311.61 $3,116.10
$284.32 $7,108.00
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
200 W
9 V
36 V
36 V
5.56 A
-
-
3 kV
- 20 C
+ 100 C
Full Brick
117 mm
56 mm
12.7 mm
Medical, Industrial
Isolated
28A
Brand: Vicor
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.407532 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99