V28A28C200BL

Vicor
492-V28A28C200BL

V28A28C200BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 10/36/28 28v/ 7.14A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$399.66 $399.66
$317.46 $3,174.60
$289.67 $7,241.75
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
200 W
9 V
36 V
28 V
7.14 A
-
-
3 kV
- 20 C
+ 100 C
Full Brick
117 mm
56 mm
12.7 mm
Medical, Industrial
Isolated
28A
Brand: Vicor
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.407532 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
Vicor V28C12C100BL
Isolated DC/DC Converters - Through Hole C 9/36/28 12v/ 8.33A
Vicor V48A36C500BL
Isolated DC/DC Converters - Through Hole C 36/75/48 36v/ 13.9A
Vicor V28A15C200BL
Isolated DC/DC Converters - Through Hole C 10/36/28 15v/ 13.3A
Vicor V28B28C150BL
Isolated DC/DC Converters - Through Hole C 9/36/28 28v/ 5.36A