V24C8C100BL

Vicor
492-V24C8C100BL

V24C8C100BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 18/36/24 8v/ 12.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$281.61 $281.61
$223.69 $2,236.90
$204.10 $5,102.50
$191.89 $9,594.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
100 W
18 V
36 V
8 V
12.5 A
-
-
3 kV
- 20 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Medical, Industrial
Isolated
24C
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.091746 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99