V24C5T125BG

Vicor
492-V24C5T125BG

V24C5T125BG

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole T 18/36/24 5v/ 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$313.73 $313.73
$249.21 $2,492.10
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
Through Hole
1 Output
125 W
18 V
36 V
5 V
25 A
3 kV
- 40 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Industrial
Isolated
24C
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.091746 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99