V24C5C125BL

Vicor
492-V24C5C125BL

V24C5C125BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 18/36/24 5v/ 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$297.22 $297.22
$236.09 $2,360.90
$215.42 $5,385.50
$202.54 $10,127.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
125 W
18 V
36 V
5 V
25 A
3 kV
- 20 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Industrial
Isolated
24C
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.321027 oz
USHTS:
8504409580
CNHTS:
8504409999
TARIC:
8504409590
ECCN:
EAR99