V24C5C100BL2

Vicor
492-V24C5C100BL2

V24C5C100BL2

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 18/36/24 5v/ 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$278.12 $278.12
$220.92 $2,209.20
$201.58 $5,039.50
$189.53 $9,476.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
100 W
18 V
36 V
5 V
20 A
-
-
3 kV
- 20 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Medical, Industrial
Isolated
24C
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.091746 oz
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
KEMET C0603C103K4RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF 0603 X7R 0.1