V24C15E50BL3

Vicor
492-V24C15E50BL3

V24C15E50BL3

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole E 183624 15v 3.33A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$276.01 $276.01
$219.24 $2,192.40
$200.05 $5,001.25
$188.09 $9,404.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
50 W
18 V
36 V
15 V
3.33 A
3 kV
- 10 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Industrial
Isolated
24C
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99