V24B3V3H100BG2

Vicor
492-V24B3V3H100BG2

V24B3V3H100BG2

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole H 183624 3.3v 30.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$526.86 $526.86
$418.50 $4,185.00
$381.86 $9,546.50
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
Through Hole
1 Output
100 W
18 V
36 V
3.3 V
30.3 A
3 kV
- 40 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
24B
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99