V24B3V3C100BL

Vicor
492-V24B3V3C100BL

V24B3V3C100BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 18/36/24 3.3v/ 30.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

25 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$319.55 $319.55
$253.83 $2,538.30
$231.60 $5,790.00
$217.76 $10,888.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
100 W
18 V
36 V
3.3 V
30.3 A
-
-
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
24B
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3.537978 oz
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
TE Connectivity 2-6437285-6
Automotive Connectors SUPERSEAL 2 POS. TAB HOUSING (CLOSED CAV
HUBER+SUHNER 21_SMA-50-3-15/111_NH
RF Connectors / Coaxial Connectors SMA straight cable jack(f)
Texas Instruments DAC8501E/250
Digital to Analog Converters - DAC Mltply RtoR Out Lo-Pwr 16-Bit Ser In
Diodes Incorporated PI6CDBL401BZHIEX
Clock Buffer 3.3V 1:4 Low Power PCIe Buffer
TE Connectivity 1-1775855-1
USB Connectors RJ45 W/ USB HTD BLK 30u"
Bel SI-61025-F
Modular Connectors / Ethernet Connectors Telecom & Datacom Connector
TDK B82464A4473K
Power Inductors - SMD 47uH 1.5A 10% 10x10.4mm SMD
BIVAR H-311C
LED Mounting Hardware LED Holder 3mm 3 Level Black
TT Electronics OP600B
Phototransistors PHOTO TRANSISTOR PILL PACK
Vishay PR02000202003JR500
Metal Film Resistors - Through Hole 2watts 200Kohms 5%