V24B36C200BL

Vicor
492-V24B36C200BL

V24B36C200BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 18/36/24 36v/ 5.56A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$306.00 $306.00
$243.06 $2,430.60
$221.78 $5,544.50
$208.53 $10,426.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
200 W
18 V
36 V
36 V
5.55 A
-
-
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
24B
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3.537978 oz
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
KEMET SCT39XV-220-2R3A012JH
Common Mode Chokes / Filters 1000V 1.07mH DCR=3.58mOhms22A 1000V AEC-Q200 T
Pulse PA5140.405NLT
Common Mode Chokes / Filters 400uH 14A DCR=5.5mOh ms 40%
Coilcraft XAL1010-332MED
Power Inductors - SMD 3.3uH Shld 20% 25A 4.1mOhms AECQ2
Vishay MAL215099913E3
Aluminum Electrolytic Capacitors - SMD 470uF 100V 20%
Panasonic ETQ-P6M3R3YLC
Power Inductors - SMD PCC 3.3uH AEC-Q200
TAIYO YUDEN HMK432B7225KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 100VDC 2.2uF 10% X7R MID HIGH VOL