V24B15C200BL

Vicor
492-V24B15C200BL

V24B15C200BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C18/36/24 15V/13.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$333.50 $333.50
$264.91 $2,649.10
$241.71 $6,042.75
$227.26 $11,363.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
200 W
18 V
36 V
15 V
13.33 A
-
-
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
24B
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3.537978 oz
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
onsemi NSV60601MZ4T1G
NPN 60V/6A LOW VCE(SAT)
Vishay MMA02040C1004FB300
0.4W 1Mohms 1% 0204 MELF 200V 50ppm
Microchip MCP100T-300I/TT
Push-Pull Low
Chemi-Con ESMH800VSN822MA45S
8200uF 80 Volt
TDK B32523Q6105J000
1.0uF 400volts 5%
TDK B32653A0473K000
0.047uF 400volts 10%
Vishay RN60D4203FB14
1/4watt 420Kohms 1% 100ppm