V24B12C200BN2

Vicor
492-V24B12C200BN2

V24B12C200BN2

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 183624 12v 16.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$325.67 $325.67
$258.69 $2,586.90
$236.04 $5,901.00
$221.93 $11,096.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
200 W
18 V
36 V
12 V
16.67 A
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
24B
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99