V24A5E400BL3

Vicor
492-V24A5E400BL3

V24A5E400BL3

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole E 18/36/24 5v/ 80A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$457.14 $457.14
$363.12 $3,631.20
$331.32 $8,283.00
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
400 W
18 V
36 V
5 V
80 A
3 kV
- 10 C
+ 100 C
Full Brick
117 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
24A
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.319347 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99