V24A48C300BL

Vicor
492-V24A48C300BL

V24A48C300BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole MaxiFamily 24V Input DCDC ConverterModule

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$373.29 $373.29
$296.52 $2,965.20
$270.56 $6,764.00
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
300 W
18 V
36 V
48 V
6.25 A
3 kV
Full Brick
117 mm
56 mm
12.7 mm
Isolated
24A
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.319347 oz
USHTS:
8504409580
CNHTS:
8504409190
TARIC:
8504409590
ECCN:
EAR99