V24A28M400BF3

Vicor
492-V24A28M400BF3

V24A28M400BF3

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole M 183624 28v 14.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,254.05 $1,254.05
$996.13 $9,961.30
25 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
Through Hole
1 Output
400 W
18 V
36 V
28 V
14.29 A
3 kV
- 55 C
+ 100 C
Full Brick
117 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
24A
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 8.201196 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99