V24A24C300BL

Vicor
492-V24A24C300BL

V24A24C300BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 18/36/24 24v/ 12.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$383.16 $383.16
$304.35 $3,043.50
$277.71 $6,942.75
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
300 W
18 V
36 V
24 V
12.5 A
-
-
3 kV
- 20 C
+ 100 C
Full Brick
117 mm
56 mm
12.7 mm
Medical, Industrial
Isolated
24A
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.319347 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99