V24A12M500BL

Vicor
492-V24A12M500BL

V24A12M500BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole M 183624 12v 41.67A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3
Expected 12-Feb-24

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,463.73 $1,463.73
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
500 W
18 V
36 V
12 V
41.67 A
-
-
3 kV
- 55 C
+ 100 C
Full Brick
117 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
24A
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 18 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 8.201196 oz
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99