V150C36C150BL

Vicor
492-V150C36C150BL

V150C36C150BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 100200150 36V4.17A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$298.72 $298.72
$237.28 $2,372.80
$216.51 $5,412.75
$203.56 $10,178.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
150 W
100 V
200 V
36 V
4.17 A
3 kV
- 20 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Medical, Industrial
Isolated
V150C
Application: Aerospace and Defense, Communications, Control Systems, Instrumentation, Medical
Brand: Vicor
Input Voltage: 100 V to 200 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99