V150C12C150BL

Vicor
492-V150C12C150BL

V150C12C150BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 100/200/150 12v/ 12.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$303.69 $303.69
$241.23 $2,412.30
$220.11 $5,502.75
$206.94 $10,347.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
150 W
100 V
200 V
12 V
12.5 A
3 kV
- 20 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Medical, Industrial
Isolated
V150C
Brand: Vicor
Input Voltage: 100 V to 200 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.091746 oz
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
Nexperia PMDXB290UNEZ
MOSFET MOS DISCRETES
Chemi-Con HHXF630ARA470MHA0G
Aluminum Organic Polymer Capacitors 63VDC 47uF Tol 20% 8x10mm AEC-Q200
Vishay HVCC203Y6P221MEAX
Ceramic Disc Capacitors 20KVDC 220pF 20%
Infineon S29AL008J70TFI010
NOR Flash 8Mb 3V 70ns Parallel NOR Flash
Microchip LAN91C111I-NU
Ethernet ICs Ethernet IC PHY IND TEMP
TE Connectivity RN73C2A100KBTG
Thin Film Resistors - SMD RN 0805 100K 0.1% 10PPM CUT LENGTH
Molex 504189-1670
Headers & Wire Housings 1.25MM RA HDR 16 CKT BEIGE
Molex 504189-1870
Headers & Wire Housings EMBS PACKAGE FOR 504189 18P
Littelfuse 0477004.MXP
Cartridge Fuses 500Vac 400Vdc TL 4A 5X20
Texas Instruments TLV3541IDBVT
Operational Amplifiers - Op Amps Single, 200MHz, RRIO, CMOS Operational Amplifier 5-SOT-23 -40 to 125