V150B5C150BL

Vicor
492-V150B5C150BL

V150B5C150BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole Watts- 150 Vin 150 Vout 5 Grade - C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$343.04 $343.04
$272.49 $2,724.90
$248.63 $6,215.75
$233.76 $11,688.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
150 W
100 V
200 V
5 V
34.5 A
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
V150B
Application: Aerospace and Defense, Communications, Control Systems, Instrumentation, Medical
Brand: Vicor
Input Voltage: 100 V to 200 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3 oz
USHTS:
8504409580
CNHTS:
8504409190
TARIC:
8504409590
ECCN:
EAR99