V150A48C500BL

Vicor
492-V150A48C500BL

V150A48C500BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 100/200/150 48v/ 10.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3
Expected 12-Feb-24

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$526.60 $526.60
$418.29 $4,182.90
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
500 W
100 V
200 V
48 V
10.42 A
3 kV
- 20 C
+ 100 C
Full Brick
117 mm
56 mm
12.7 mm
Medical, Industrial
Isolated
V150A
Brand: Vicor
Input Voltage: 100 V to 200 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.319347 oz
USHTS:
8504409580
CNHTS:
8504409999
TARIC:
8504409590
ECCN:
EAR99