V110A48C300BL

Vicor
492-V110A48C300BL

V110A48C300BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 66154110 48v 6.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$391.44 $391.44
$310.93 $3,109.30
$283.71 $7,092.75
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
300 W
66 V
154 V
48 V
6.25 A
3 kV
- 20 C
+ 100 C
Full Brick
117 mm
55.9 mm
12.7 mm
Industrial
Isolated
V110A
Application: Communication Systems, Control Systems, Door Control, Industrial Power Systems, Information Display, Lighting, Passenger Entertainment, Power Generation Systems, Public Address Systems, Railway/Transportation, Ticket Machines
Brand: Vicor
Input Voltage: 66 V to 154 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.319347 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99