MVTM36BF060M020A00

Vicor
492-MVM36BF060020A00

MVTM36BF060M020A00

Mfr.:

Description:
Isolated DC/DC Converters - SMD MVTM 36 VIN Isolated DC DC Converter 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$242.85 $242.85
$192.90 $1,929.00
$176.01 $4,400.25
$165.49 $8,274.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - SMD
RoHS:  Details
SMD/SMT
1 Output
150 W
26 V
50 V
6 V
20 A
2.25 kV
- 55 C
+ 125 C
32.5 mm
22 mm
6.73 mm
Industrial
Isolated
Brand: Vicor
Input Voltage: 26 V to 50 V
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: VI Chip
Unit Weight: 0.529109 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99