I13TL1A0

Vicor
492-I13TL1A0

I13TL1A0

Mfr.:

Description:
Digital Isolators 10x10 LGA Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

10
Expected 10-May-24

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.68 $24.68
$19.60 $196.00
$17.89 $447.25
$16.82 $841.00
Product Attribute Attribute Value
Vicor
Product Category: Digital Isolators
SMD/SMT
LGA-8
3 Channel
Unidirectional
3000 Vrms
Magnetic Coupling
3.6 V
2.5 V
5.06 mA
- 40 C
+ 125 C
Tube
Brand: Vicor
Forward Channels: 1 Channel
Maximum Fall Time: 26 ns
Maximum Rise Time: 95 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width: 84 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Interface ICs
Tradename: VI Chip
Unit Weight: 0.019048 oz

USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Image Description
Infineon EVAL-S25HL512T
Memory IC Development Tools
Bel SS-60300-014
Modular Connectors / Ethernet Connectors CAT6A VERT JACK
Texas Instruments SN74ALVCH16244DLR
Buffers & Line Drivers Tri-State 16-Bit
JST ULHRR-06V-1A1-K(HF)
Automotive Connectors 6P ULH Series 0.50 Female Connector 1 Key Code Black
JST ULHRR-08V-1A1-K(HF)
Automotive Connectors 8P ULH Series 0.50 Female Connector 1 Key Code Black
JST ULHRR-10V-1A1-K(HF)
Automotive Connectors 10P ULH Series 0.50 Female Connector 1 Key Code Black
Nexperia 74LVC1G74DC,125
Flip Flops 74LVC1G74DC/SOT765/VSSOP8
KYOCERA AVX 1812CC104KAZ1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1812 10% Flex Soft
Texas Instruments TPS51200AQDRCRQ1
Power Management Specialized - PMIC Sink and Source DDR Termination Regulator 10-VSON -40 to 125
SEI Stackpole RHC2512FT100R
Thick Film Resistors - SMD 100Ohms 2512 2W 1% High Power