DCM3714BD2K26E0T05

Vicor
492-M3714BD2K26E0T05

DCM3714BD2K26E0T05

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 3714 270V 24V500W T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

83 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$799.67 $799.67
$634.98 $6,349.80
25 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
REACH - SVHC:
Through Hole
1 Output
500 W
24 V
20.83 A
-
-
2.121 kV
- 40 C
+ 125 C
95.1 mm
35.5 mm
9.4 mm
Industrial
Isolated
Brand: Vicor
Input Voltage: 160 V to 420 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 4.091780 oz
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99