DCM3623T50M26C2M70

Vicor
492-DCM362350M26C2M7

DCM3623T50M26C2M70

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 320W 28Vin 24Vout 3623 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:

25 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$636.55 $636.55
$505.63 $5,056.30
$459.76 $11,494.00
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Through Hole
1 Output
320 W
24 V
13.4 A
-
-
2.25 kV
- 55 C
+ 125 C
3623
38.7 mm
22.8 mm
7.21 mm
Industrial
Isolated
DCM3623
Brand: Vicor
Input Voltage: 16 V to 50 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: DCM
Unit Weight: 0.846575 oz

USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8542310000
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99

DCM3623 Isolated & Regulated DC-DC Converters

Vicor DCM3623 Isolated and Regulated DC-DC Converters operate from an unregulated, wide-range input to generate an isolated output. With high-frequency zero voltage switching (ZVS) topology, the DCM3623 converters consistently deliver high efficiency across the input line range. Modular DCM3623 converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. Vicor DCM3623 Isolated and Regulated DC-DC Converters are suitable for a variety of applications. This includes railroad applications where the 3000VDC isolation voltage and wide 43VDC to 154VDC input voltage range can be used in both 72VDC and 110VDC nominal systems.

DCM ChiP DC-DC Converters

Vicor DCM ChiP DC-DC Converters are isolated and regulated DC-DC converters, operating from an unregulated, wide-range input to generate an isolated output. These DC-DC converters use high-frequency zero voltage switching (ZVS) topology that helps deliver high efficiency across a specified input line range. The DCM DC-DC converters feature a 93.6% peak efficiency, up to 600W, 25A continuous power supply, up to 1239W/in3 power density, and a wide input range. These DCM converters provide overvoltage (OV), undervoltage (UV), overcurrent (OCP), short circuit (SCP), and thermal protection.

Rail Application Products

Vicor Rail Application Products include regulated DCM™ ChiP™ DC-DC converters that operate from an unregulated, wide range input to generate an isolated output. With a high-frequency zero voltage switching (ZVS) topology, the DCM converters consistently deliver high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. The DCM ChiP module offers flexible thermal management options with very low top and bottom side thermal impedances. Thermally-adept ChiP-based power components enable users to achieve cost-effective power system solutions with previously unattainable system size, weight, and efficiency attributes, quickly and predictably.

Image Description
TDK CGA3E3X7R1H474K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.47uF X7R 10% AEC-Q200
Samtec T1M-02-GF-DV-K
Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch
KOA Speer RN73H2BTTD5692F100
Thin Film Resistors - SMD 56.9kOhm,1206,1%,10p