DCM3414V50M26C2C01

Vicor
492-DM3414V50M26C201

DCM3414V50M26C2C01

Mfr.:

Description:
Isolated DC/DC Converters - Chassis Mount VDCM 3414 28V 24V/320W C CA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1
Can Ship Immediately

On Order:

3
Expected 23-Dec-24
3
Expected 31-Dec-24

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$786.28 $786.28
$624.57 $6,245.70
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Chassis Mount
RoHS:  Details
REACH - SVHC:
Chassis
1 Output
320 W
16 V
50 V
24 V
13.33 A
1.5 kV
- 20 C
+ 125 C
85.9 mm
35.5 mm
9.4 mm
Industrial
Isolated
DCM3414x50M26C2
Application: Industrial Isolated Power Supplies
Brand: Vicor
Input Voltage: 16 V to 50 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3.562670 oz
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99

DCM™ DC-DC Converters in VIA Package

Vicor DCM™ DC-DC Converters in a VIA Package provide leading power density and thermal and electrical performance using DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. This series includes nominal input voltage families of 28VDC (16 to 50VIN range), 48VDC (36 to 75VIN range), 270VDC (160 to 420VIN range), and 300VDC (180 or 200 to 420VIN range), with output voltages ranging from 5 to 48VDC and at power levels up to 600W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.

Image Description
MEAN WELL RSD-500B-48
Isolated DC/DC Converters - Chassis Mount 16.8-33.6Vin 48V 422.4W 8.8A
Movella MTi-30-2A8G4
IMUs - Inertial Measurement Units AHRS RS232,USB (+VRU + IMU)
Vicor 42550
Specialized Cables Connector/Harnessfor Chassis Mnt VIA DCM
Movella CA-MP2-MTi
Sensor Hardware & Accessories Shld multi-plug cbl for MTi 10-series