DCM300P120M400A40

Vicor
492-DCM300P120M40040

DCM300P120M400A40

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 300Vin 12V 400W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$403.26 $10,081.50
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
Through Hole
1 Output
400 W
180 V
420 V
12 V
33.4 A
4.242 kV
- 55 C
+ 125 C
4623
47.9 mm
22.8 mm
7.26 mm
Industrial
Isolated
DCM300P120x400A40
Brand: Vicor
Input Voltage: 180 V to 420 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: VI Chip
USHTS:
8504409580
CNHTS:
8504409190
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99