BCM6123TD1E5126T0R

Vicor
492-BCM6123D1E5126TR

BCM6123TD1E5126T0R

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 380Vin 47.5Vout 25.7A Analog Rev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$201.67 $5,041.75
$189.60 $9,480.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
1.2 kW
260 V
410 V
47.5 V
25.7 A
4.242 kV
- 40 C
+ 125 C
63.3 mm
22.8 mm
7.26 mm
Isolated
BCM6123xD1E5135yzz
Brand: Vicor
Input Voltage: 260 V to 410 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: VI Chip
USHTS:
8504409580
CNHTS:
8542310000
CAHTS:
8542310000
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99

BCM6123 ChiP Bus Converter Modules

Vicor BCM6123 ChiP Bus Converter Modules operate from a 380VDC nominal input and deliver an isolated and Safety Extra Low Voltage (SELV) secondary output. BCM6123 bus converters come in a 63.34mm x 22.80mm x 7.21mm 6123 ChiP package and offer up to 125A output current. These Vicor modules offer 8.1V to 51.3V output voltage and efficiency up to 98%. BCM6123 also features digital PMBus communication that allows control and telemetry capability within the system design.