BCM6123TD1E2663T01

Vicor
492-BCM6123D1E2663T1

BCM6123TD1E2663T01

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 384Vin 24Vout 62.5A Digital

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

64
Expected 06-May-24

Factory Lead-Time:

63
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$336.43 $336.43
$267.24 $2,672.40
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
-
260 V
410 V
24 V
62.5 A
-
-
4.242 kV
- 40 C
+ 125 C
61 mm
25.14 mm
7.21 mm
Industrial
Isolated
BCM6123xD1E2663yzz
Brand: Vicor
Input Voltage: 260 V to 410 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: VI Chip
Unit Weight: 1.446232 oz
USHTS:
8504409580
CNHTS:
8504401990
CAHTS:
8542310000
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99
Image Description
TRACO Power TSR 1-2433E
Non-Isolated DC/DC Converters 6-36Vin 3.3Vout 1A SIP Non-Iso
Analog Devices Inc. MAX5079EUD+
Gate Drivers ORing MOSFET Controller with Ultra-Fast 200ns Turn-Off