BCM6123TD1E13A3T0R

Vicor
492-BCM6123D1E13A3TR

BCM6123TD1E13A3T0R

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 384Vin 12Vout 125A Analog Rev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

32 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$351.64 $351.64
$279.32 $2,793.20
$254.86 $6,371.50
$239.62 $11,981.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
1.5 kW
260 V
410 V
12 V
125 A
-
-
4.242 kV
- 40 C
+ 125 C
61 mm
25.14 mm
7.21 mm
Industrial
Isolated
BCM6123xD1E13A3yzz
Brand: Vicor
Input Voltage: 260 V to 410 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: VI Chip
Unit Weight: 1.446232 oz
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8542310000
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99
Image Description
Texas Instruments AMC1350DWVR
Isolation Amplifiers +/-5-V-input precision reinforced isolated amplifier for voltage sensing
Littelfuse 142.5631.6202
Automotive Fuses BF1 200A 58V
Panasonic ERZ-V10D431
Varistors NEW SMALLER VERSION 667-ERZ-E08A431
Littelfuse 0487016.MXP
Cartridge Fuses 420V 16A 5X20 FA
Qorvo ACT4529EVK1
Power Management IC Development Tools Evaluation kit for ACT4529YH-T1011
Bel 0ADKC9200-BE
Cartridge Fuses FUSE, CERAMIC TUBE 20A, 600VAC/500VDC
Panasonic ERZ-E10A561
Varistors 560volts 4500A 10mm Straight Leads
Littelfuse 153.5631.6152
Automotive Fuses 150A 32VDC BF1 GRAY M5 TWO HOLES