BCM6123TD1E1368T00

Vicor
492-BCM6123D1E1368T0

BCM6123TD1E1368T00

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 384Vin 12Vout 68A Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1
Expected 13-Dec-23

Factory Lead-Time:

117
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.98 $243.98
$193.80 $1,938.00
$176.83 $4,420.75
$166.25 $8,312.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
800 W
260 V
410 V
12 V
68 A
-
-
4.242 kV
- 40 C
+ 125 C
61 mm
25.14 mm
7.21 mm
Industrial
Isolated
BCM6123xD1E1368yzz
Brand: Vicor
Input Voltage: 260 V to 410 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: VI Chip
Unit Weight: 1.446232 oz
USHTS:
8504409580
CNHTS:
8504409999
CAHTS:
8542310000
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99

BCM6123 ChiP Bus Converter Modules

Vicor BCM6123 ChiP Bus Converter Modules operate from a 380VDC nominal input and deliver an isolated and Safety Extra Low Voltage (SELV) secondary output. BCM6123 bus converters come in a 63.34mm x 22.80mm x 7.21mm 6123 ChiP package and offer up to 125A output current. These Vicor modules offer 8.1V to 51.3V output voltage and efficiency up to 98%. BCM6123 also features digital PMBus communication that allows control and telemetry capability within the system design.