BCM6123TD0G5030T0R

Vicor
492-M6123TD0G5030T0R

BCM6123TD0G5030T0R

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 6123 ACMBCM K=18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3
Expected 21-Dec-23

Factory Lead-Time:

63
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$335.35 $335.35
$266.38 $2,663.80
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
Through Hole
1 Output
-
200 V
400 V
33.8 V
30 A
-
-
4.242 kV
- 40 C
+ 125 C
6123
63.3 mm
22.8 mm
7.21 mm
Industrial
Isolated
Brand: Vicor
Input Voltage: 200 V to 400 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Unit Weight: 3 oz
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99