BCM4414VD1E5135C02

Vicor
492-BM4414V1E5135C02

BCM4414VD1E5135C02

Mfr.:

Description:
Isolated DC/DC Converters - Chassis Mount VBCM 4414 400V 50V/1800W C CP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4
Expected 20-Mar-24

Factory Lead-Time:

45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$926.52 $926.52
$735.96 $7,359.60
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Chassis Mount
RoHS:  Details
Chassis
1 Output
1.75 kW
260 V
410 V
50 V
35 A
2.121 kV
- 20 C
+ 100 C
113 mm
35.5 mm
9.4 mm
Industrial
Isolated
BCM4414
Brand: Vicor
Input Voltage: 260 V to 410 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Tradename: BCM in Via Package
Unit Weight: 5 oz
USHTS:
8504409580
CNHTS:
8504409190
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

BCM4414 Bus Converters

Vicor BCM4414 Bus Converters provide voltage transformation, current multiplication, and isolation for designs that require high power density, high efficiency, small size, and low weight. These high-efficiency converters operate from a 260VDC to 410VDC high voltage bus to deliver an isolated 32.5VDC to 51.3VDC unregulated, low voltage. The ultra-low-profile modules feature DC-DC conversion, integrated filtering, and PMBus™ commands and controls. Vicor BCM4414 Bus Converters are offered in a VIA package with a chassis- or PCB-mount option. When combined with downstream Vicor DC-DC conversion components and regulators, the BCM4414 series allows designers to employ a simple, low-profile design. Applications include high-end computing systems, industrial systems, telecom/datacom systems, and 384VDC power distribution architectures.

Image Description
Vicor 42550
Specialized Cables Connector/Harnessfor Chassis Mnt VIA DCM
Image Description
TDK C3225X7R2A106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
Texas Instruments TPS25750DRJKR
USB Interface IC Highly integrated USB Type-C and USB PD controller with pre-configured GUI 38-WQFN -40 to 125
Texas Instruments BQ25792RQMR
Battery Management I2C controlled, 5-A, 1-4 cell buck-boost charger with dual-input selector and USB PD 3.0 OTG output 29-VQFN-HR -40 to 85
Murata SR621
Coin Cell Battery Silver Oxide 1.55V 6.8mm
onsemi FDMC8622
MOSFET 100V N-Channel PowerTrench MOSFET
onsemi FXMA2102UMX
Translation - Voltage Levels 2xSupply 2-Bit Volt Trnsltr/Bffr/Rptr
Diodes Incorporated B240A-13-F
Schottky Diodes & Rectifiers 40V 2A
Semitec 103AT-2
NTC Thermistors 10kohm 1%
Microchip PIC18F66K80-I/PT
8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU
Vishay 293D106X9063E2TE3
Tantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded