BCM380P475T1K2A31

Vicor
492-BM380P475T1K2A31

BCM380P475T1K2A31

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 1,200W Isltd DC DC Cnvrtr digital comms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2
Expected 13-Dec-23

Factory Lead-Time:

89
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$260.87 $260.87
$207.21 $2,072.10
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
1.2 kW
260 V
410 V
47.5 V
25.7 A
-
-
4.242 kV
- 40 C
+ 125 C
63.3 mm
22.8 mm
7.26 mm
Industrial
Isolated
Brand: Vicor
Input Voltage: 260 V to 410 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: VI Chip
Unit Weight: 1.446232 oz
USHTS:
8504409580
CNHTS:
8504401990
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99

Automatic Test Equipment Application Products

Vicor Automatic Test Equipment (ATE) Application Products are designed to handle the increasing demands for more efficient test capacity on the factory floor. The ATE systems must meet the technical needs of new IC products while mitigating yield loss and maintaining the same factory floor footprint as the prior generation being replaced. Semiconductor manufacturers are placing more and more demands on ATE systems to meet ever-increasing IC demands as quickly and reliably and with as little added cost as possible.

VI Chip BCM® Bus Converter Modules

Vicor VI Chip BCM® Bus Converter Modules are high-density VI chip bus converters with digital communications capability providing isolated unregulated bus voltage to power Point-of-Load (PoL) converters. The BCMs provide a fixed ratio conversion from either a high input voltage, 230-410V, or a 48V (38-55V) input voltage to a broad range of output bus voltages. VI Chip BCMs have peak efficiencies of up to 97.9% and power densities up to 2,750 W/in3.

48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.