VM3011-U1

208-VM3011-U1

VM3011-U1

Mfr.:
Vesper

Description:
MEMS Microphones Adaptive ZEROPOWER Listening Digital Piezoelectric MEMS Microphone

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Vesper
Product Category: MEMS Microphones
RoHS:  Details
700 uA
Digital
3.76 mm
2.95 mm
Reel
Cut Tape
MouseReel
Brand: Vesper
Dimensions: 3.76 mm x 2.95 mm x 1.3 mm
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5000
Subcategory: Microphones
Termination Style: SMD/SMT
Type: Digital Pizeoelectric MEMS Microphone
                    
Manufacturer is no longer supported by Mouser. Please contact your
Technical Support Representative for possible alternate part.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-3

USHTS:
8518108030
CNHTS:
8542391000
CAHTS:
8518100000
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

VM3011 ZeroPower Listening™ MEMS Microphone

Vesper VM3011 ZeroPower Listening™ MEMS Microphone offers a 1.6V to 3.6V supply voltage range, 100Hz frequency rating, and 3.76mm x 2.95mm LGA package footprint. The VM3011 is a high performance, low noise digital MEMS microphone with ZeroPower Listening that dramatically extends the battery life of always on, always listening systems. Due to its Adaptive Intelligence, this microphone constantly monitors ambient levels and activates the system only when a sound is detected above the background noise level. When this microphone detects an event, it switches to a Normal Mode where it will operate as any standard PDM multi-mode microphone. Vesper VM3011 ZeroPower Listening MEMS Microphone is ideal for smart home devices, TV remotes, IP security cameras, and hearable applications.

Image Description
Analog Devices Inc. MAX38642AENT+T
Switching Voltage Regulators Tiny 300nA nanoPower Buck converters in uDFN and WLP packages
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Murata GCM188R71C104KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0603 X7R AEC-Q200
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Amphenol SFW15R-1STE1LF
FFC & FPC Connectors 15P SIDE SMT ZIF LOWER CONTACT
TE Connectivity 1-2199119-0
PCI Express / PCI Connectors M.2 0.5PITCH 3.2H KEY B 10U AU
Molex 78127-1210
FFC & FPC Connectors .50mm EasyOn FPC Vrt Conn Srf Mnt 12Ckt
Nexperia PESD3V3V1BLYL
ESD Suppressors / TVS Diodes PESD3V3V1BL/SOD882/SOD2
onsemi NCP161ASN330T1G
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.3V