VI-302-DP-FC-S

Varitronix
825-VI302DPFCS

VI-302-DP-FC-S

Mfr.:

Description:
LCD Numeric Display Modules Gray Transflective 3-1/2 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 450

Stock:

450
Can Ship Immediately

On Order:

541
Expected 13-Oct-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.91 $6.91
$5.02 $50.20
$4.15 $415.00
$3.63 $1,815.00
$3.28 $3,280.00
$3.26 $8,150.00
5,000 Quote
Product Attribute Attribute Value
Varitronix
Product Category: LCD Numeric Display Modules
RoHS:  Details
3.5
8.89 mm
5 V
Brand: Varitronix
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Unit Weight: 0.509190 oz
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Bosch BME688
Air Quality Sensors Combined gas, humidity, pressure and temperature sensor
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-WROVER-E-N4R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, PCB Antenna
Central Semiconductor 2N2905A PBFREE
Bipolar Transistors - BJT PNP Gen Pur SS
Analog Devices Inc. ICL7663ACPA+
Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator
YAGEO CFR-25JB-52-100K
Carbon Film Resistors - Through Hole 1/4W 100K Ohm 5%
Keystone Electronics 1548B
Standoffs & Spacers RND .250X.375 ZBRASS
BIVAR 506-038
Mounting Hardware Perm-O-Pad Round TO-5 Mnt Natural
Keystone Electronics 7620
Cable Mounting & Accessories CABLE CLAMP 1/8"