VI-301-DP-RC-S

Varitronix
825-VI301DPRCS

VI-301-DP-RC-S

Mfr.:

Description:
LCD Numeric Display Modules Gray Reflective 3-1/2 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2000   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $3,880.00
$1.90 $4,750.00
$1.89 $9,450.00
Product Attribute Attribute Value
Varitronix
Product Category: LCD Numeric Display Modules
RoHS:  Details
Reflective
3.5
50.8 mm x 22.9 mm
8.89 mm
TN
Gray
3 V to 5 V
Brand: Varitronix
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99