MDLS-40466-G-LV-LED4G

Varitronix
825-DS40466L4G

MDLS-40466-G-LV-LED4G

Mfr.:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective Yl/Grn LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 500   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.79 $16,895.00
1,000 Quote
Product Attribute Attribute Value
Varitronix
Product Category: LCD Character Display Modules & Accessories
RoHS: N
LCD Character Display Modules
Transflective
40 x 4
196 mm x 56 mm x 14 mm
154.4 mm x 27.6 mm
STN
LED Yellow/Green
Yellow-Green
Bulk
Brand: Varitronix
Character Size - H x W: 5.5 mm x 3.15
Product Type: LCD Character Displays
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99