VAOL-5701DE4

VCC
593-VAOL-5701DE4

VAOL-5701DE4

Mfr.:

Description:
Standard LEDs - Through Hole Green Water Clear 570nm 100mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,885

Stock:

2,885 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.52 $0.52
$0.315 $3.15
$0.182 $18.20
$0.143 $143.00
$0.121 $242.00
$0.113 $1,130.00
$0.109 $2,725.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
570 nm
100 mcd
100 deg
20 mA
2 V
100 mW
5 mm
5 mm
6.8 mm
T-1 3/4 (5 mm)
- 40 C
+ 80 C
Colorless
5 mm
Cylindrical
Water Clear
Bulk
-
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 0.013294 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Thru-hole LEDs

VCC LEDs are designed around the parameters of VCC´s mounting hardware. The 3mm, 5mm, and 10mm LEDs complement VCC lens and cable sockets by mechanically aligning with the lens retaining mechanism for a secure panel mount fit. The VCC LED offerings are color matched with VCC lenses to provide ultimate color brightness. The 100º view angle LED is ideal for designs in which a lens or socket is not accessible and only a standoff or PCB mounted product can be used. The viewing angles of the LEDs complement the Fresnel technology of the VCC lens products and provide a wide, clean viewing angle of up to 180º.

Image Description
TE Connectivity 5-1462039-6
Low Signal Relays - PCB IM06PGR=IM RELAY 140MW 12V
Coto Technology 9012-12-11
Reed Relays REED RELAY SPST 500MA 12V
PEM KFS2-M2.5
Mounting Hardware NUT, BROACHING, STAINLESS
Microchip 24LC32A-I/SM
EEPROM 4kx8 - 5V - 2.5V
Keystone Electronics 9901
Screws & Fasteners .375 4-40 MOUNT SCR
Murata RCE5C1H220J0A2H03B
Multilayer Ceramic Capacitors MLCC - Leaded 22PF 50V 5% 2.5MM
KYOCERA AVX 530L104KT16T
Silicon RF Capacitors / Thin Film 16V 0.1uF Tol 10%
Vishay SD103C-TR
Schottky Diodes & Rectifiers RECOMMENDED ALT 625-SD103A