SQB_400_GTP

593-4000G

SQB_400_GTP

Mfr.:
VCC

Description:
LED Lenses Green Fresnel Lens SQB400GTP

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 625

Stock:

625 Can Ship Immediately
Quantities greater than 625 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.76 $0.76
$0.492 $4.92
$0.323 $32.30
$0.307 $153.50
$0.259 $259.00
$0.242 $484.00
$0.23 $2,300.00
$0.227 $5,675.00
$0.222 $11,100.00
Product Attribute Attribute Value
VCC
Product Category: LED Lenses
RoHS:  Details
LED Lenses
5 mm
Green
Polycarbonate (PC)
Brand: VCC
Height: 0.43 in
Packaging: Bulk
Panel Thickness Dimension: 1/16 in to 1/8 in
Product Type: LED Lenses
Factory Pack Quantity: 1000
Style: Transparent
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant
USHTS:
8204110030
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
Renesas Electronics HIP4082IBZT
Gate Drivers TAPE & VER OF STDARD HIP4082IB
TE Connectivity 594170-E
Hard Metric Connectors STVSKO H M 181 ABGE * * LP-1 * * MD * J 1 14317 SONDERKONTAKT
Murata 46222C
Power Inductors - SMD 2.2 UH 5A
Dialight 566-0206F
LED Circuit Board Indicators RECT LED IN VERT RT
Digilent 460-004
Test Probes BNC Oscilloscope Probes (pair)
Microchip AT24C04C-SSHM-B
EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V
Texas Instruments SN74LVC1G06DBVR
Buffers & Line Drivers Single Invert w/OD
Pulse CX0603MRX7R6BB104
Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm
Keystone Electronics 1430-5
Circuit Board Hardware - PCB PIN
Keystone Electronics 7802
Terminals HORIZ .250X.032 HDRS