LPCM_110_CTP

593-LPCM110CTP

LPCM_110_CTP

Mfr.:
VCC

Description:
LED Light Pipes Round 4mm Litepipe LPCM110CTP

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 806

Stock:

806 Can Ship Immediately
Quantities greater than 806 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.618 $6.18
$0.405 $40.50
$0.385 $192.50
$0.319 $319.00
$0.298 $596.00
$0.283 $2,830.00
$0.277 $6,925.00
50,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
1 Element
Clear
Panel Mount
4 mm
Tubular
27.94 mm
Acrylic, Optical Grade
LPCM
Bulk
Brand: VCC
Dimensions: 0.17 in x 1 in
Mounting Hole Size: 0.173 in to 0.2 in
Panel Thickness Dimension: 0.3 in
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: LPCM100CTP
USHTS:
8204110030
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99