LCV_036_CTP

VCC
593-LCV036C

LCV_036_CTP

Mfr.:

Description:
LED Light Pipes Light Pipe 5mm LCV036CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,880

Stock:

3,880 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.86 $0.86
$0.602 $6.02
$0.423 $42.30
$0.422 $211.00
$0.341 $341.00
$0.314 $628.00
$0.295 $2,950.00
$0.288 $7,200.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
Round
9.14 mm
Acrylic, Optical Grade
Bulk
Brand: VCC
Dimensions: 5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 0.008903 oz

USHTS:
8204110030
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
Molex 33472-0606
Automotive Connectors MX150 .138" REC 02X03P A/6
Amphenol AT62-201-1631
Automotive Connectors Female 16-18 AWG Machined Contact
Honeywell 1TL1-2
Toggle Switches SPST OFF-ON Screw Term
VCC RNG_268
LED Mounting Hardware RETAINING RING RNG268
TE Connectivity 929939-3 (Cut Strip)
Automotive Connectors JTIMER SKT 20-17 Cut Strip of 100
Switchcraft EN3C5MX
Standard Circular Connector 5P MALE CORD TYPE
Belden Wire & Cable 8723 060500
Multi-Conductor Cables 22AWG 2PR SHIELD 500ft SPOOL CHROME
VCC SPC_125
LED Mounting Hardware Spacer SPC125
VCC CLB_300_CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC CLB_300_RTP
LED Lenses Red Fresnel Lens CLB300RTP