LCS_052_BTP

VCC
593-LCS052BTP

LCS_052_BTP

Mfr.:

Description:
LED Light Pipes Blue Transparent LCS052BTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

9 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.73 $1,730.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Blue
Panel Mount
Vertical
5 mm
Round
13.2 mm
IP67, NEMA 6P
Bulk
Brand: VCC
Mounting Hole Size: 7.92 mm
Panel Thickness Dimension: 0.8 mm to 3.18 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
USHTS:
3926904510
CNHTS:
3926909090
JPHTS:
3926900294
TARIC:
8541401000
ECCN:
EAR99