CNX_410_120_E02_4_1_06

VCC
593-CNX410120E024106

CNX_410_120_E02_4_1_06

Mfr.:

Description:
LED Mounting Hardware LED Conn 1200ohm 6" CNX410120E024106

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 500   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.16 $2,080.00
$4.15 $4,150.00
$4.12 $10,300.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
LED Cable Assemblies
T-1 3/4 (5 mm)
Polyester (PBT)
Black, White
152.4 mm
0.8 mm to 3.2 mm
Bulk
Brand: VCC
Mounting Style: Panel Mount
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water / Moisture Rating: Watertight
USHTS:
8544421000
CNHTS:
9405920000
CAHTS:
8544420000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Image Description
VCC CNX_V02_NTP
Locking Header CNXV02NTP